Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Safety Interlock Switches & Components
Safety Interlock Switches
Fortress Safety Interlock Switch, 2NC/1NO, Key Actuator Included
RS Stock No.:
282-2054
Mfr. Part No.:
AMSTOP024
Manufacturer:
Fortress
View this category
Discontinued product
RS Stock No.:
282-2054
Mfr. Part No.:
AMSTOP024
Manufacturer:
Fortress
Technical data sheets
Legislation and Compliance
Product Details
Specifications
AutoStop 4 Heavy Duty Safety Interlock Switch Installation Guide
Trapped Key Interlocks Fitting and Maintenance Instructions
AmStop Handle-Operated Safety Switch Installation Instructions
Machine Guarding and Safety Range Overview
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
GB
Interlock Switch
Attribute
Value
Lock Style
Key
Normal State Configuration
2NC/1NO
Actuator Included
Yes
Safety Contacts
NO/2NC
Maximum AC Voltage
24V
Maximum DC Voltage
24V
Range
amGard
IP Rating
IP67
Number of Head Directions
4
Maximum Current
10A
Length
142mm
Maximum Operating Temperature
+80°C
Width
40mm
Minimum Operating Temperature
-30°C
Depth
40mm