Login / Register to access your benefits
Recently searched

    SICK T4000 Safety Switch, Glass Fibre Reinforced Thermoplastic

    Subtotal (1 unit)**

    €64.35

    (exc. VAT)

    €79.15

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 26-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€64.35

    **price indicative

    RS Stock No.:
    285-4324
    Mfr. Part No.:
    T4000-DNA10P
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SICK

    Connection Type

    Cable

    Housing Material

    Glass Fibre Reinforced Thermoplastic

    IP Rating

    IP67

    Number of Head Directions

    5

    Series

    T4000

    Dimensions

    25 x 42 x 12mm

    Depth

    25mm

    Length

    42mm

    Width

    12mm

    Maximum Operating Temperature

    +70°C

    Minimum Operating Temperature

    -25°C

    Standards Met

    CE

    Related links