Login / Register to access your benefits
Recently searched

    SICK TR10 Safety Interlock Switch, Power, ABS

    Subtotal (1 unit)**

    €496.10

    (exc. VAT)

    €610.20

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 26-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€496.10

    **price indicative

    RS Stock No.:
    285-9046
    Mfr. Part No.:
    TR10-SRU01C
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SICK

    Lock Style

    Power

    Safety Contacts

    2

    Maximum DC Voltage

    24V dc

    Connection Type

    Cable

    Housing Material

    ABS

    IP Rating

    IP66, IP67, IP69K

    Number of Head Directions

    4

    Series

    TR10

    Minimum Operating Temperature

    0°C

    Maximum Current

    200mA

    Maximum Operating Temperature

    +55°C

    Standards Met

    CE

    Related links