Login / Register to access your benefits
Recently searched

    SICK i110 Safety Interlock Switch, 2NO/2NC, Die Cast Zinc

    Subtotal (1 unit)**

    €168.30

    (exc. VAT)

    €207.01

    (inc. VAT)

    Add to Basket
    Select or type quantity
    5 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€168.30

    **price indicative

    RS Stock No.:
    285-9576
    Mfr. Part No.:
    i110-RP223
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SICK

    Normal State Configuration

    2NO/2NC

    Maximum AC Voltage

    240V ac

    Maximum DC Voltage

    24V dc

    Housing Material

    Die Cast Zinc

    IP Rating

    IP66

    Number of Head Directions

    1

    Series

    i110

    Dimensions

    40 x 204 x 56mm

    Width

    40mm

    Length

    204mm

    Minimum Operating Temperature

    -25°C

    Maximum Current

    3A

    Standards Met

    CE

    Maximum Operating Temperature

    +80°C

    Depth

    56mm

    Related links