IDEM KM-SS Safety Interlock Switch, 2NC/1NO, Keyed, Stainless Steel

Subtotal (1 unit)*

€125.10

(exc. VAT)

€153.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€125.10

*price indicative

RS Stock No.:
826-3909
Mfr. Part No.:
204001
Manufacturer:
IDEM
Find similar products by selecting one or more attributes.
Select all

Brand

IDEM

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Safety Contacts

NO/2NC

Connection Type

M20

Housing Material

Stainless Steel

Range

Kobra

IP Rating

IP67

Number of Head Directions

8

Series

KM-SS

Depth

44mm

Width

41.6mm

Maximum Operating Temperature

+60°C

Length

118mm

Minimum Operating Temperature

-20°C

Maximum Current

5A

COO (Country of Origin):
GB

IDEM Kobra Stainless Steel Safety Interlock Switches


The Kobra Hygiecam series from IDEM are tongue operated safety interlock switches that fit to the leading edge of sliding, hinged or lift off machine guards. These safety switches have positively operated switching contacts and a strong tamper resistant key mechanism designed to provide robust position interlock detection for moving guards.

Depending upon the risk assessment for the application, the Kobra Hygiecam can be used independently to provide positively operated contacts to EN60947-5-1 or can be used in combination with any dual channel safety monitoring relays to provide up to Category 4 PLe ISO13849-1 or SIL3 EN62061.

These safety interlock switches have a rugged stainless steel 316 body and have been designed to cope with the rigorous applications of the Food Processing, Pharmaceutical, Packaging and Petro-Chemical industries.

Two versions are available, the K-SS and KM-SS, which offer a choice of contact blocks and various actuators to aid installation and maintain durability.

Positive break contacts to IEC 60947-5-1

High functional safety to ISO 13849-1

Contact blocks can be replaced

3 or 4 pole contact blocks 2NC / 1NO or 3NC / 1NO

Rotatable stainless steel 316 head

Stainless steel 316 body and external fixings

Connects to most safety relays to give up to PLe Cat.4

IP69K protection maintained by a double seal lid gasket and seals

Can be high pressure hosed with detergent at high temperature

Resistance to many organic and inorganic chemicals

Suitable for SIP and CIP processes

Hygiecam K-SS Safety Switch


4 actuator entry positions

3 conduit entry points M20

Industry standard housing - will fit on 40mm fixing centres

Housing: 58 x 98 x 34mm

Hygiecam KM-SS Safety Switch


Mirror polished finish

8 actuator entry positions

1 conduit entry points M20

DIN standard body mounting - will fit on 30mm fixing centres

Housing: 41.6 x 118 x 44mm

Interlock Switch


Note

Not supplied with an actuator. Standard, flat, plastic flexible, heavy duty flexible and hygienic actuators are available separately. The flexible actuators are perfect for tight radius guards. The hygienic actuator is made from stainless steel with a mirror polished finish.

Approvals

CE, cULus, TUV.

Standards

EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.

Related links