Phoenix Contact PSR Series Input/Output Module, 4 Inputs, 4 Outputs, 24V

Subtotal (1 unit)*

€470.62

(exc. VAT)

€578.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€470.62

*price indicative

RS Stock No.:
220-5732
Mfr. Part No.:
1104982
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Input/Output Module

Series

PSR

Sub Type

Extension Module

Mount Type

DIN Rail

For Use With

Safety Modules

Supply Voltage

24V

Number of Inputs

4

Number of Outputs

4

Terminal Type

Screw

Standards/Approvals

IEC

Hazardous Area Certification

NO

The Phoenix Contact safe extension module provides the system additional safe outputs as well as signal outputs. It makes it possible to cost-effectively implement small applications with three safety functions as well as applications with up to 160 I/Os. In addition to monitoring classic safety functions, such as emergency stop signals, safety door locks, light grids, and safety shut-off mats, safety functions such as speed, zero-speed, or direction of rotation and safe analog value monitoring can also be implemented. The system is intended for machines and process applications up to PL e or SIL 3.

Economical safety solution with a high level of adaptability to individual requirements

Fast startup, thanks to easy hardware and software configuration

Machine downtime minimized with comprehensive, easy-to-understand diagnostics

Suitable for lift applications according to EN 81-20

Narrow housing width of just 22.6 mm

Related links