- RS Stock No.:
- 619-2717
- Mfr. Part No.:
- 773510
- Manufacturer:
- Pilz
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€372.59
(exc. VAT)
€458.29
(inc. VAT)
Units | Per unit |
1 + | €372.59 |
- RS Stock No.:
- 619-2717
- Mfr. Part No.:
- 773510
- Manufacturer:
- Pilz
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PNOZmulti Expansion Module, Safe Semiconductor Output, Dual Pole
Volt-free switching of actuators; 2A (48W max)
Dual pole semi-conductor outputs
Dual pole semi-conductor outputs
Note
You will require the PNOZ m1p
Standards
EN954-1 (Cat 2,3,4), EN60204-1, EN61508 (SIL3) and others
Approvals
UL, CCC, GOST R, TUV, NFPA 79:2002, UL508, OSHA
Supplied with
Plug-in screw terminals
Approvals
UL, CCC, GOST R, TUV, NFPA 79:2002, UL508, OSHA
Specifications
Attribute | Value |
---|---|
Series | PNOZmulti |
Type | Output Module |
For Use With | PNOZ |
Supply Voltage | 24 V dc |
Number of Inputs | 0 |
Number of Outputs | 5 |
Mounting Style | DIN Rail |
Terminal Type | Screw |
Dimensions | 94 x 22.5 x 121 mm |