- RS Stock No.:
- 733-2414
- Mfr. Part No.:
- 2TLA010030R5000
- Manufacturer:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 733-2414
- Mfr. Part No.:
- 2TLA010030R5000
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
E1T Safety Expansion Relay Series
By using the E1T safety expansion relay from ABB it is easy to increase the number of safe outputs. This means that an unlimited number of dangerous machine operations and functions can be stopped from one safety relay.
The E1T from ABB is a safety expansion relay series which incorporates twin stop functions
Includes LED status indication
35 mm DIN rail mounting
IP40 protection rated enclosure and IP20 rated connection blocks
Impulse withstand voltage of 2.5kV
Has four normally open outputs (4NO)
Includes LED status indication
35 mm DIN rail mounting
IP40 protection rated enclosure and IP20 rated connection blocks
Impulse withstand voltage of 2.5kV
Has four normally open outputs (4NO)
Approvals
TUV, CE, CSA
Specifications
Attribute | Value |
---|---|
Series | E1T |
Type | Output Module |
For Use With | Pluto PLC |
Supply Voltage | 24 V dc |
Normal State Configuration | 4NO |
Number of Inputs | 0 |
Number of Outputs | 4 |
Power Rating | 1.5 W |
Mounting Style | DIN Rail |
Dimensions | 84 x 22.5 x 120 mm |
Terminal Type | Screw |
- RS Stock No.:
- 733-2414
- Mfr. Part No.:
- 2TLA010030R5000
- Manufacturer:
- ABB