Pilz PNOZ ml Series Safety Module, 24 V dc
- RS Stock No.:
- 918-6591
- Mfr. Part No.:
- 773540
- Manufacturer:
- Pilz
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 918-6591
- Mfr. Part No.:
- 773540
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Range | PNOZmulti 2 | |
| Series | PNOZ ml | |
| Type | Link Module | |
| For Use With | PNOZmulti | |
| Supply Voltage | 24 V dc | |
| Mounting Style | DIN Rail | |
| Dimensions | 94 x 22.5 x 121 mm | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Range PNOZmulti 2 | ||
Series PNOZ ml | ||
Type Link Module | ||
For Use With PNOZmulti | ||
Supply Voltage 24 V dc | ||
Mounting Style DIN Rail | ||
Dimensions 94 x 22.5 x 121 mm | ||
- COO (Country of Origin):
- DE
