- RS Stock No.:
- 119-413
- Mfr. Part No.:
- Y4684140
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 119-413
- Mfr. Part No.:
- Y4684140
- Manufacturer:
- Brady
Legislation and Compliance
Product Details
Class 1 Laser
Self-adhesive warning labels for use on products containing lasers.Yellow vinyl with print and an acrylic adhesive, overlaminated with a clear, shiny polyester coating.
H.53mm, W.26mm
Hazard Signs
Specifications
Attribute | Value |
---|---|
Sign Description | Laser Beam Warning |
Text Message | Class 1 Laser Product |
Text Language | English |
Self-Adhesive | Yes |
Height | 53 mm |
Material | Vinyl |
Colour | Black/Yellow |
Quantity Per Package | 5 |
Width | 26mm |