Schneider Electric Green, White Safety Labels, None-Text 118 mm x 100mm
- RS Stock No.:
- 345-147
- Mfr. Part No.:
- OVA59820
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€41.57
(exc. VAT)
€51.13
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.57 |
*price indicative
- RS Stock No.:
- 345-147
- Mfr. Part No.:
- OVA59820
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sign Description | Direction | |
| Text Message | None | |
| Text Language | None | |
| Height | 118 mm | |
| Colour | Green, White | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sign Description Direction | ||
Text Message None | ||
Text Language None | ||
Height 118 mm | ||
Colour Green, White | ||
Width 100mm | ||
- COO (Country of Origin):
- IT
The Schneider Electric Signalling Label is compatible with Exiway Smart products and includes markings for one man fleeing to the right, one man fleeing to the left, one vertical arrow, and one 45° arrow. It has a height of 118 mm and a width of 100 mm.
Easy to install
Practical and discreet
Longevity and robustness
Complies with international safety standards
Practical and discreet
Longevity and robustness
Complies with international safety standards
Related links
- Schneider Electric Green None-Text 260 mm x 140mm
- RS PRO White Gloss Polymeric Vinyl Safety Labels, GHS Toxic-Text 100 mm x 100mm
- RS PRO White Gloss Polymeric Vinyl Safety Labels, GHS Oxidising-Text 100 mm x 100mm
- RS PRO White Gloss Polymeric Vinyl Safety Labels, GHS Irritant-Text 100 mm x 100mm
- RS PRO Black/Yellow/White Vinyl Safety Labels, Symbol-Text 100 mm x 100mm
- RS PRO White Gloss Polymeric Vinyl Safety Labels, GHS Dangerous-Text 100 mm x 100mm
- RS PRO White Gloss Polymeric Vinyl Safety Labels, GHS Corresive-Text 100 mm x 100mm
- RS PRO White Gloss Polymeric Vinyl Safety Labels, GHS Flammable-Text 100 mm x 100mm
