Phoenix Contact Red, White Polyester Safety Labels 25 mm x 25mm
- RS Stock No.:
- 521-856
- Mfr. Part No.:
- 1014288
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€1,085.09
(exc. VAT)
€1,334.66
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,085.09 | €108.509 |
*price indicative
- RS Stock No.:
- 521-856
- Mfr. Part No.:
- 1014288
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sign Description | Hazardous Substance | |
| Text Language | English | |
| Self-Adhesive | Yes | |
| Height | 25 mm | |
| Material | Polyester | |
| Colour | Red, White | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sign Description Hazardous Substance | ||
Text Language English | ||
Self-Adhesive Yes | ||
Height 25 mm | ||
Material Polyester | ||
Colour Red, White | ||
Width 25mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact hazardous substances label is expertly designed for identifying potential dangers in both indoor and outdoor environments. Combining functionality with high durability, it adheres to the GHS international standard, ensuring compliance for safety management. The pre-printed labels streamline the process of hazardous substance identification, providing clear visibility and effective communication. Crafted from high-quality materials, this label is suitable for various applications, including those requiring thermal transfer printing. Its robust construction facilitates long-term use, making it a trusted choice for professionals tasked with labelling hazardous materials. The adhesive quality ensures that labels stay firmly in place, even under challenging conditions, while its elegant colour scheme ensures visibility without compromising professionalism.
Pre printed design saves time during hazardous substance identification
High adhesive strength ensures labels remain in position under various conditions
Constructed from polyester offering excellent durability against environmental factors
Perfect for compliance with CLP/GHS regulations promoting workplace safety
Suitable for thermal transfer printing accommodating varied labelling technologies
Resistant to high temperatures enabling use in demanding environments
Multi-coloured labels enhance visibility while maintaining a professional appearance
High adhesive strength ensures labels remain in position under various conditions
Constructed from polyester offering excellent durability against environmental factors
Perfect for compliance with CLP/GHS regulations promoting workplace safety
Suitable for thermal transfer printing accommodating varied labelling technologies
Resistant to high temperatures enabling use in demanding environments
Multi-coloured labels enhance visibility while maintaining a professional appearance
Related links
- RS PRO Black White Vinyl Polyester Safety Labels, Electric Shock Emergency-Text 210mm x 148mm
- RS PRO Black/Red/White Vinyl Polyester Safety Labels 21 mm x 21mm
- RS PRO Black White Vinyl Polyester Safety Labels 21mm x 21mm
- Brady Green, White Polyester Safety Labels 200mm
- Yellow Vinyl Safety Labels, None-Text 25 mm x 25mm
- RS PRO Black/Green Vinyl Safety Labels, Symbol-Text 25 mm x 25mm
- RS PRO Black/Yellow Vinyl Safety Labels, Symbol-Text 25 mm x 25mm
- EUROSTAT Yellow/Black ESD Label, None-Text 25 mm x 25mm
