RS PRO 1 x Label (English) Self-Adhesive Vinyl

  • RS Stock No. 261-1270
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Hazard Warning Signs

Hazard Warning Diamonds are internationally recognised symbols required on packages, road tankers and freight containers for most modes of transport. They play a vital role in the labelling and marking of hazardous substances. Manufactured from Self-adhesive Vinyl.

Specifications
Attribute Value
Text Message Flammable Gas
Text Language English
Self-Adhesive Yes
Material Vinyl
Quantity Per Package 1
Height 200 mm
Width 200mm
17 In stock for delivery within 2 working days
Unit of sale: Each
5.14
(exc. VAT)
6.32
(inc. VAT)
units
Per unit
1 - 9
€5.14
10 - 19
€4.94
20 +
€4.79
Related Products
The basic elements of fire safety as laid ...
Description:
The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises This includes ...
Replacement luminare sign Universal legends can be used ...
Description:
Replacement luminare sign Universal legends can be used with existing luminaries and can be trimmed to suit your requirements. Self Adhesive VinylH.140mm, W.500mm.
Self-adhesive warning labels for use on products containing ...
Description:
Self-adhesive warning labels for use on products containing lasersYellow vinyl with print and an acrylic adhesive, overlaminated with a clear, shiny polyester coating. H.52mm, W.105mm.
Self-adhesive warning labels for use on products containing ...
Description:
Self-adhesive warning labels for use on products containing lasersYellow vinyl with print and an acrylic adhesive, overlaminated with a clear, shiny polyester coating. H.52mm, W.105mm.