Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Site Safety
Safety Signs
Safety Labels
TE Connectivity Black Vinyl Safety Labels 12.7 mm x 12.5mm
RS Stock No.:
759-9819
Mfr. Part No.:
LKZ12B3
Manufacturer:
TE Connectivity
Image representative of range
View all Safety Labels
Discontinued product
RS Stock No.:
759-9819
Mfr. Part No.:
LKZ12B3
Manufacturer:
TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Specifications
LKZ12 permanent labels Data Sheet
Contains SVHC - Bis(2-ethylhexyl)phthalate (DEHP) - CAS No. 117-81-7
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Cable Marking Plates
For identifying various connection types
Attribute
Value
Text Language
None
Self-Adhesive
Yes
Height
12.7 mm
Material
Vinyl
Colour
Black
Quantity Per Package
1
Width
12.5mm