Safety Pocket guide, English, 594 mm, 420mm
- RS Stock No.:
- 181-2227
- Manufacturer:
- RS PRO
Price Each**
€25.27
(exc. VAT)
€31.08
(inc. VAT)
Temporarily out of stock - back order for despatch 07-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €25.27 |
**price indicative
Related links
- Safety Pocket guide 594 mm, 420mm
- Workplace First Aid Guidance Safety Pocket guide English 590mm
- Refer To Instruction Manual Safety Pocket guide 15mm
- COSHH Safety Wall Chart English 420mm
- Electrical Safety at Work Safety Wall Chart English 420mm
- Dangerous Substances Safety Wall Chart English 420mm
- Safety Poster 350 mm, 350mm
- Safety Poster English 800mm