RS PRO Noise Safety Safety Poster, Plastic, English, 600 mm, 400mm

  • RS Stock No. 538-9601
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Noise at Work Regulations

The control of Noise at work regulations places specific responsibilities on employers

Guidance on
PPE requirements
Noise assessments
Signage of noise hazard zones
H.600mm, W.400mm

Wall Charts

Robust, semi-rigid range of safety wall charts. Can be screwed to walls, doors, equipment cubicles etc.

Effective communication of vital information and procedures
Charts withstand grease and dirt
Wipe clean easily
Material – 0.7mm Semi-Rigid PVC except where stated

Specifications
Attribute Value
Type Wall Chart
Theme Noise Safety
Material Plastic
Text Language English
Quantity Per Package 1
Height 600 mm
Width 400mm
5 In stock for delivery within 2 working days
Unit of sale: Each
22.75
(exc. VAT)
27.98
(inc. VAT)
units
Per unit
1 +
€22.75
Related Products
This version of the Health & Safety Law ...
Description:
This version of the Health & Safety Law poster must be displayed in all workplaces User friendly text and clear instructions show employees how to prevent accidents and injury whilst maintaining a healthy working environment Durable laminated construction with full ...
Robust, semi-rigid range of safety wall charts Can ...
Description:
Robust, semi-rigid range of safety wall charts Can be screwed to walls, doors, equipment cubicles etc. Notice panel for clear, long-term display of safety instructions.Made from rigid polypropylene, highly resistant, particularly to UV rays.Size 400 x 200 mm.
Robust, semi-rigid range of safety wall charts Can ...
Description:
Robust, semi-rigid range of safety wall charts Can be screwed to walls, doors, equipment cubicles etc. Help meet your legal obligations to provide employees information realting to Health and Safety0.7mm durable PVC.
Robust, semi-rigid range of safety wall charts Can ...
Description:
Robust, semi-rigid range of safety wall charts Can be screwed to walls, doors, equipment cubicles etc. Environmentally friendly and durable1.2mm Polypropolene Use posters to help contribute towards your legal obligations with regard to Health & Safety.