Wieland R1.188 Safety Relay 24V dc, Single Channel 2 Safety Contacts
- RS Stock No.:
- 212-776
- Mfr. Part No.:
- R1.188.3950.0
- Manufacturer:
- Wieland
Subtotal (1 unit)*
€40.06
(exc. VAT)
€49.27
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €40.06 |
*price indicative
- RS Stock No.:
- 212-776
- Mfr. Part No.:
- R1.188.3950.0
- Manufacturer:
- Wieland
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wieland | |
Supply Voltage | 24V dc | |
Number of Channels | 1 | |
Safety Contacts | 2 | |
Function | Safety Relay | |
Series | R1.188 | |
Select all | ||
---|---|---|
Brand Wieland | ||
Supply Voltage 24V dc | ||
Number of Channels 1 | ||
Safety Contacts 2 | ||
Function Safety Relay | ||
Series R1.188 | ||
Related links
- Wieland R1.188 Safety Relay Safety Relay Single Channel, 2 Safety Contacts
- Pilz 787059 Safety Relay Safety Relay Single Channel, 2 Safety Contacts
- Pilz 777059 Safety Relay Safety Relay Single Channel, 2 Safety Contacts
- Wieland safeRELAY SNO 1012 Safety Monitoring Safety Relay Single Channel, 2 Safety Contacts
- Pilz PNOZsigma PNOZ s1 Emergency Stop Safety Relay Single Channel, 2 Safety Contacts
- Siemens SIRIUS 3TK28 Safety Relay Single Channel, 2 Safety Contacts
- Allen Bradley 440R / MSR126T Safety Relay Single Channel, 2 Safety Contacts
- ABB Vital 1 Vital Emergency Stop Safety Relay Single Channel, 2 Safety Contacts