Wieland safeRELAY 24V dc Safety Relay - Dual Channel With 7 Safety Contacts , Automatic, Manual, Monitored Reset
- RS Stock No.:
- 122-2494
- Mfr. Part No.:
- R1.188.2040.0
- Manufacturer:
- Wieland
View all Safety Relays
Temporarily out of stock - back order for despatch 23-06-2022, delivery within 2 working days
Price Each
€467.19
(exc. VAT)
€574.64
(inc. VAT)
units | Per unit |
1 + | €467.19 |
- RS Stock No.:
- 122-2494
- Mfr. Part No.:
- R1.188.2040.0
- Manufacturer:
- Wieland
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SNV 4076SL Safety Relay with Timed Delay
Specifications
Attribute | Value |
Supply Voltage | 24V dc |
Number of Channels | 2 |
Safety Contacts | 7 |
Function | Emergency Stop, Light Beam/Curtain, Safety Switch/Interlock |
Reset Method | Automatic, Manual, Monitored |
Range | safeRELAY |
Terminal Type | Screw |
Series | SNV 4076SL |
Depth | 96.5mm |
Width | 114mm |
Length | 45mm |
Performance Level | e |