- RS Stock No.:
- 177-4034
- Mfr. Part No.:
- 2700525
- Manufacturer:
- Phoenix Contact
2 In stock for delivery within 2 working days
Added
Price Each
€410.85
(exc. VAT)
€505.35
(inc. VAT)
Units | Per unit |
1 + | €410.85 |
- RS Stock No.:
- 177-4034
- Mfr. Part No.:
- 2700525
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Safety Relay,
Manage safety sensors and switches installed on your industrial equipment with this safety relay from Phoenix Contact. It has a force-guided contact mechanism that ensures its NO and NC contacts don't close simultaneously, reducing the risk of fire outbreaks. The contacts are made of highly conductive silver-tin oxide that resists corrosion, so you can be assured of reliable performance, even in harsh conditions.
The relay's durable PA housing provides protection from impact and abrasion. The case is yellow, so it's easy to identify as a safety device in a colour-coded setup. Thanks to push-in terminals, you won't need tools to link wires to this unit, saving time and effort. It comes with an integrated suppressor diode to prevent damage from voltage spikes for extra safety. You'll find relays like this one commonly used in the process and packaging industry.
The relay's durable PA housing provides protection from impact and abrasion. The case is yellow, so it's easy to identify as a safety device in a colour-coded setup. Thanks to push-in terminals, you won't need tools to link wires to this unit, saving time and effort. It comes with an integrated suppressor diode to prevent damage from voltage spikes for extra safety. You'll find relays like this one commonly used in the process and packaging industry.
Features & Benefits
LED indicators for easy status monitoring
IP20 rating indicates that it's protected from objects larger than 12mm in size
Mechanical life of 10,000,000 cycles for reliable long-term performance
CE certified to conform with European health, safety and environmental standards
IP20 rating indicates that it's protected from objects larger than 12mm in size
Mechanical life of 10,000,000 cycles for reliable long-term performance
CE certified to conform with European health, safety and environmental standards
Standards
DIN EN 50178, EN 60947-5-1
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 → 230V ac/dc |
Number of Channels | 2 |
Safety Contacts | 3 |
Function | Emergency Stop |
Reset Method | Manual |
Range | PSR |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Terminal Type | Plug In |
Depth | 114.5mm |
Width | 22.5mm |
Series | PSR-MC32 |
Performance Level | e |
Length | 117mm |