- RS Stock No.:
- 177-9023
- Mfr. Part No.:
- SCR4-W22-2.6-D2H
- Manufacturer:
- Bernstein AG
8 In stock for delivery within 2 working days
Added
Price Each
€207.19
(exc. VAT)
€254.84
(inc. VAT)
Units | Per unit |
1 + | €207.19 |
- RS Stock No.:
- 177-9023
- Mfr. Part No.:
- SCR4-W22-2.6-D2H
- Manufacturer:
- Bernstein AG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bernstein AG Safety Relay
The Bernstein AG 2NO/1NC 24VDC SCR relay is housed in a slim-line DIN rail polyamide material housing. The SCR relay is used to monitor the correct position and reliable operation of inputs from the safety sensors or safety switch contacts.
Features and Benefits
1 PLC output
Compact in dimension 22.5mmx114.5mmx99mm
Feedback loop with monitored/automatic reset
LED display for output status
Operating temperature ranges between -25°C and 55°C
Screw-type terminal for electrical connections
Two-hand control unit synchronisation time is 0.5s
Compact in dimension 22.5mmx114.5mmx99mm
Feedback loop with monitored/automatic reset
LED display for output status
Operating temperature ranges between -25°C and 55°C
Screw-type terminal for electrical connections
Two-hand control unit synchronisation time is 0.5s
Applications
Industrial automation
Pressure sensitive mats
Safety gates
Pressure sensitive mats
Safety gates
Certifications
CCF
DIN EN 60947-5-1
DIN VDE 0160
DIN VDE 0660 part 200
DIN VDE 46228
EN ISO 13849-1
IP20 DIN VDE 0470 part 1 rated
IP40 DIN VDE 0470 part 1 rated
Performance Level e, Kat.3
TUV
DIN EN 60947-5-1
DIN VDE 0160
DIN VDE 0660 part 200
DIN VDE 46228
EN ISO 13849-1
IP20 DIN VDE 0470 part 1 rated
IP40 DIN VDE 0470 part 1 rated
Performance Level e, Kat.3
TUV
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V ac/dc |
Number of Channels | 1 |
Function | Two Hand Control |
Auxiliary Contacts | 2 |
Terminal Type | Screw |
Configurable | Yes |
Depth | 114.5mm |
Width | 99mm |
Series | SCR |
Length | 22.5mm |
- RS Stock No.:
- 177-9023
- Mfr. Part No.:
- SCR4-W22-2.6-D2H
- Manufacturer:
- Bernstein AG