- RS Stock No.:
- 181-1416
- Mfr. Part No.:
- XPSATE5110P
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 181-1416
- Mfr. Part No.:
- XPSATE5110P
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Motion servo drive - lexium 32 - single phase supply voltage 115/230v – 0.5/1kw
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V ac/dc |
Function | Emergency Stop |
Range | Preventa |
Depth | 114mm |
Length | 45mm |