Siemens SIRIUS 3SK2 Safety Relay 24V dc, Dual-Channel
- RS Stock No.:
- 183-7198
- Mfr. Part No.:
- 3SK2112-1AA10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€391.59
(exc. VAT)
€481.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €391.59 |
*price indicative
- RS Stock No.:
- 183-7198
- Mfr. Part No.:
- 3SK2112-1AA10
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Supply Voltage | 24V dc | |
Number of Channels | 2 | |
Function | Safety Monitoring | |
Range | SIRIUS | |
PL ISO 13849-1 | e | |
SIL IEC 61508 | 3 | |
Terminal Type | Screw | |
Series | 3SK2 | |
Width | 124.5mm | |
Depth | 100mm | |
Length | 22.5mm | |
Performance Level | e | |
Select all | ||
---|---|---|
Brand Siemens | ||
Supply Voltage 24V dc | ||
Number of Channels 2 | ||
Function Safety Monitoring | ||
Range SIRIUS | ||
PL ISO 13849-1 e | ||
SIL IEC 61508 3 | ||
Terminal Type Screw | ||
Series 3SK2 | ||
Width 124.5mm | ||
Depth 100mm | ||
Length 22.5mm | ||
Performance Level e | ||
Related links
- Siemens SIRIUS 3SK2 Safety Monitoring Safety Relay Dual-Channel
- Siemens SIRIUS 3SK2 Safety Monitoring Safety Relay 4-Channel
- Siemens SIRIUS 3SK2 Emergency Stop Safety Relay Dual-Channel
- Siemens SIRIUS 3SK1 Safety Monitoring Safety Relay Dual-Channel, 1 Safety Contacts
- Pilz 710 Safety Monitoring Safety Relay Dual-Channel, 2 Safety Contacts
- Wieland safeRELAY SNO 4083 Safety Monitoring Safety Relay Dual-Channel, 3 Safety Contacts
- Wieland safeRELAY SNA 4063K Safety Monitoring Safety Relay Dual-Channel, 3 Safety Contacts
- Allen Bradley Guardmaster MSR 24V ac/dc 3