Schneider Electric XPSU, 24V ac/dc Safety Relay, 2 Safety Contacts, 8
- RS Stock No.:
- 201-1471
- Mfr. Part No.:
- XPSUAB11CC
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€173.60
(exc. VAT)
€213.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.60 |
*price indicative
- RS Stock No.:
- 201-1471
- Mfr. Part No.:
- XPSUAB11CC
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Safety Relay | |
| Safety Contacts | 2 | |
| Number of Auxiliary Contacts | 8 | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.5W | |
| Series | XPSU | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 5A | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 55°C | |
| Height | 120mm | |
| Length | 100mm | |
| Width | 22.5mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Safety Relay | ||
Safety Contacts 2 | ||
Number of Auxiliary Contacts 8 | ||
Mount Type DIN Rail | ||
Power Consumption 1.5W | ||
Series XPSU | ||
Terminal Type Spring Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Contact Current 5A | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 55°C | ||
Height 120mm | ||
Length 100mm | ||
Width 22.5mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V ac/dc | ||
- COO (Country of Origin):
- ID
Schneider Electric XPSU Series Safety Relay, 100mm Length, Spring Terminal - XPSUAB11CC
This safety relay is intended for critical applications that require dependable emergency stop functionality and operational monitoring. It is suitable for industries focused on automation and safety, delivering optimal performance in high-risk environments. Its multiple configurable options enable compliance with strict safety standards, enhancing operational efficiency.
Features & Benefits
• Monitors emergency stop and guard systems to enhance safety
• Meets PLc category 1 and SIL 1 safety compliance levels
• Supports automatic, manual, or monitored reset methods to streamline operations
• Features spring terminals for secure and straightforward connections
• Provides a minimum operational lifespan of 30 years
Applications
• Utilised with two-hand control stations for accurate operation
• Suitable for emergency stop in machinery
• Designed for monitoring light curtains and proximity sensors
• Compatible with magnetic switch monitoring in safety configurations
• Appropriate for compliance with electro-sensitive protective equipment (ESPE)
What is the maximum response time for input openings?
The maximum response time for an input to open is 20ms, ensuring swift operational responses during critical situations.
Can it be used in outdoor applications?
This safety relay is intended for indoor use, featuring an IP degree of protection of IP20 for terminals and IP40 for housing, making it unsuitable for outdoor environments.
How does it handle power supply variations?
It operates within a rated supply voltage range of 24V AC ± 15% and 24V DC ± 20%, accommodating fluctuations in power supply.
What type of resetting does it support?
The relay supports automatic, manual, and monitored reset methods, providing flexibility in operation based on user preference and safety requirements.
Is it compatible with various sensor types?
Yes, it is designed to monitor a range of inputs, including normally closed circuits, PNP sensors, and other safety devices, ensuring versatile application.
Related links
- Schneider Electric XPSU 2 Safety Contacts, 8
- Schneider Electric XPSU 2 Safety Contacts
- Schneider Electric XPSU 7 Safety Contacts, 8
- Schneider Electric XPSU 5 Safety Contacts, 8
- Schneider Electric XPSU 3 Safety Contacts, 8
- Schneider Electric XPSU 1 Safety Contacts, 8
- Schneider Electric XPSU 3 Safety Contacts, 4
- Schneider Electric XPSU 48 V ac/dc Safety Relay 8
