Phoenix Contact PSRmini PSR-MC38 0 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 2 Safety Contacts
- RS Stock No.:
- 201-5299
- Mfr. Part No.:
- 1009832
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€299.56
(exc. VAT)
€368.46
(inc. VAT)
Temporarily out of stock
- Shipping from 05 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €299.56 |
*price indicative
- RS Stock No.:
- 201-5299
- Mfr. Part No.:
- 1009832
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Supply Voltage | 24V dc | |
Number of Channels | 2 | |
Safety Contacts | 2 | |
Function | Emergency Stop | |
Auxiliary Contacts | 0 | |
Range | PSRmini | |
Series | PSR-MC38 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Supply Voltage 24V dc | ||
Number of Channels 2 | ||
Safety Contacts 2 | ||
Function Emergency Stop | ||
Auxiliary Contacts 0 | ||
Range PSRmini | ||
Series PSR-MC38 | ||
Related links
- Phoenix Contact PSRmini PSR-MC38 Emergency Stop Safety Relay Dual-Channel, 2 Safety Contacts
- Phoenix Contact PSRmini PSR-MC72 Emergency Stop Safety Relay Dual-Channel, 2 Safety Contacts
- Phoenix Contact PSRmini PSR-MC31 Emergency Stop Safety Relay Dual-Channel, 2 Safety Contacts
- Phoenix Contact PSRmini PSR-MC42 Emergency Stop Safety Relay Dual-Channel, 2 Safety Contacts
- Phoenix Contact PSRmini PSR-MC70 Emergency Stop Safety Relay Dual-Channel, 2 Safety Contacts
- Phoenix Contact PSRmini PSR-MC30-2NO-1DO-24DC-SP Emergency Stop Safety Relay Dual-Channel, 2 Safety Contacts
- Phoenix Contact PSRmini PSR-MS60-2NO-24DC-SC Emergency Stop Safety Relay Dual-Channel, 2 Safety Contacts
- Phoenix Contact PSRmini PSR-MC30-2NO-1DO-24DC-SC Emergency Stop Safety Relay Dual-Channel, 2 Safety Contacts