Allen Bradley Dual-Channel Safety Monitoring Safety Relay, 230V, 3 Safety Contacts
- RS Stock No.:
- 237-4276
- Mfr. Part No.:
- 440R-S35016
- Manufacturer:
- Allen Bradley
View all Safety Relays
4 In stock for delivery within 2 working days
Price Each
€314.12
(exc. VAT)
€386.37
(inc. VAT)
units | Per unit |
1 + | €314.12 |
- RS Stock No.:
- 237-4276
- Mfr. Part No.:
- 440R-S35016
- Manufacturer:
- Allen Bradley
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Allen Bradley guard master MSR55P back EMF modules are suitable to monitor the standstill of all electric motors that generate a remanence voltage while coasting to stop.
Power supply - 230V AC
Inputs - 2 redundant measuring channels
Removable screw type and spring clamp
Manual / automatic reset for external faults
Housing width is 45 mm
Inputs - 2 redundant measuring channels
Removable screw type and spring clamp
Manual / automatic reset for external faults
Housing width is 45 mm
Specifications
Attribute | Value |
Supply Voltage | 230V |
Number of Channels | 2 |
Safety Contacts | 3 |
Function | Safety Monitoring |
Auxiliary Contacts | 1 |
Reset Method | Manual |
Range | Guardmaster |