Lovato Safety Relay 24V ac/dc, Single Channel 4 Safety Contacts
- RS Stock No.:
- 248-3513
- Mfr. Part No.:
- SRBES31
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€270.72
(exc. VAT)
€332.99
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 17 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €270.72 |
*price indicative
- RS Stock No.:
- 248-3513
- Mfr. Part No.:
- SRBES31
- Manufacturer:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lovato | |
Supply Voltage | 24V ac/dc | |
Number of Channels | 1 | |
Safety Contacts | 4 | |
Function | Emergency Stop | |
Reset Method | Automatic | |
Select all | ||
---|---|---|
Brand Lovato | ||
Supply Voltage 24V ac/dc | ||
Number of Channels 1 | ||
Safety Contacts 4 | ||
Function Emergency Stop | ||
Reset Method Automatic | ||
Related links
- Phoenix Contact PSRclassic PSR-ESA Emergency Stop Safety Relay Single Channel, 4 Safety Contacts
- Eaton Electronic Safety Relays ESR5 Emergency Stop Safety Relay Single Channel, 4 Safety Contacts
- Dold Safemaster BG 5924 Emergency Stop Safety Relay Single Channel, 4 Safety Contacts
- Phoenix Contact PSRclassic PSR-SPP Emergency Stop Safety Relay Single Channel, 4 Safety Contacts
- ABB Jokab Sentry BSR11 Emergency Stop Safety Relay Single Channel, 4 Safety Contacts
- ABB Jokab Sentry BSR10 Emergency Stop Safety Relay Single Channel, 4 Safety Contacts
- Schmersal PROTECT SRB SRB 301AN Emergency Stop Safety Relay Single/Dual-Channel, 4 Safety Contacts
- Dold Safemaster BD 5935 Emergency Stop Safety Relay Single/Dual-Channel, 4 Safety Contacts