- RS Stock No.:
- 254-6430
- Mfr. Part No.:
- XPSUVN31AP
- Manufacturer:
- Schneider Electric
2 In stock for delivery within 2 working days
Added
Price Each
€788.62
(exc. VAT)
€970.00
(inc. VAT)
Units | Per unit |
1 + | €788.62 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 254-6430
- Mfr. Part No.:
- XPSUVN31AP
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Safety Relays
The Schneider Electrics safety relay is designed for zero speed monitoring with delayed access to dangerous area. The safety relay is powered with 24V AC/DC, and equipped with a screw removable terminal block. This universal safety module embeds pre-defined safety functions, or selectable safety functions via rotary selectors.
Monitoring 3-phase motor
For zero speed detection
For zero speed detection
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 → 240V |
Function | Emergency Stop Monitoring |
Reset Method | Automatic, Monitored |
Range | Harmony Safety Automation |
Better World Product | Yes |
Better World Verification | Green Premium |
- RS Stock No.:
- 254-6430
- Mfr. Part No.:
- XPSUVN31AP
- Manufacturer:
- Schneider Electric