Tele Control Unit Safety Relay, 24V ac
- RS Stock No.:
- 287-1899
- Distrelec Article No.:
- 176-89-628
- Mfr. Part No.:
- OVP1 24VAC/DC
- Manufacturer:
- Tele
Subtotal (1 unit)**
€47.63
(exc. VAT)
€58.58
(inc. VAT)
Temporarily out of stock - back order for despatch 24-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €47.63 |
**price indicative
- RS Stock No.:
- 287-1899
- Distrelec Article No.:
- 176-89-628
- Mfr. Part No.:
- OVP1 24VAC/DC
- Manufacturer:
- Tele
Related links
- Tele Control Unit Safety Relay, 10V dc
- Eaton Electronic Safety Relays ESR5 Two Hand Control Safety Relay...
- Tele OCTO Series DIN Rail Mount Timer Relay
- Eaton Electronic Safety Relays ESR5 Emergency Stop Safety Relay...
- Schmersal PROTECT SRB SRB 301AN Emergency Stop Safety Relay...
- Eaton Electronic Safety Relays ESR5 Emergency Stop Safety Relay...
- Broyce Control DIN Rail Mount Timer Relay 1-Contact 1-Function, SPDT
- Broyce Control DIN Rail Mount Timer Relay 24V ac/dc 2 → 60s SPDT