Login / Register to access your benefits
Recently searched

    Pilz PNOZ X P2HZ X1 1 Auxiliary Contacts Safety Relay 230V ac, Dual-Channel 3 Safety Contacts

    Subtotal (1 unit)*

    €648.99

    (exc. VAT)

    €798.26

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 8 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€648.99

    *price indicative

    RS Stock No.:
    378-5394
    Mfr. Part No.:
    774438
    Manufacturer:
    Pilz
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Pilz

    Supply Voltage

    230V ac

    Number of Channels

    2

    Safety Contacts

    3

    Function

    Two Hand Control

    Auxiliary Contacts

    1

    Reset Method

    Manual

    Range

    PNOZ X

    Safety Category ISO 13849-1

    4

    PL ISO 13849-1

    e

    SIL IEC 61508

    3

    Terminal Type

    Screw

    Depth

    121mm

    Series

    P2HZ X1

    Width

    45mm

    Performance Level

    e

    Length

    101mm

    Related links