Schneider Electric Single/Dual-Channel Safety Switch/Interlock Safety Relay, 24V dc, 2 Safety Contacts
- RS Stock No.:
- 447-4534
- Mfr. Part No.:
- XPSDMB1132
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 447-4534
- Mfr. Part No.:
- XPSDMB1132
- Manufacturer:
- Schneider Electric
Technical data sheets
- UL E164353
- CSA 44087
- Safety module for a total of 2 magnetic switches with a No and NC contact each
- Machine Guarding and Safety Range Overview
- Green Premium ecolable
- Datasheet XPSDMB1132
- Packaging Machines Application Software
- Packaging Automation
- Catalogue Preventa XPS Universal Safety Modules
- Product Environmental Profile
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Schneider Electric Preventa XPS-DM Safety Relays.
From Schneider Electric this is the Preventa XPSDM series of safety relays and safety modules designed for guard monitoring coded magnetic safety switches. The safety relays have 2 safety outputs and 2 solid state outputs signalling to the process PLC. Front facing LEDs allow you to monitor the circuit status. XPSDM Safety relays also monitor 2 independent sensors plus if you need to monitor more magnetic switches they can be connected in series parallel.
Safety relays from the XPSDM (XPSDMB….P) series include removable terminal blocks providing maximum machine maintenance.
Features & Benefits
- Created and designed for guard monitoring, this range of XPS-DM safety relays are predominantly used for monitoring XCS-DMC and XCS-DMP coded magnetic safety switches.
- When the XCS-DM safety switch is used in conjunction with the XPS-DM safety relay, together they offer a certified safety solution for guard monitoring
- This range of safety relays allowed for multi-switch monitoring to Safety Category 4 solutions which is in accordance with EN954-1/ISO 13849-1
- The XPS-DMB has the capabilities to monitor 2 independent sensors and modules whilst the XPS-DME can monitor 6 independent sensors and modules
- 2 safety outputs and 2 solid-state outputs for signalling to the process PLC
- LEDs are positioned on the front face which provides signalling information on the monitoring circuit status.
Safety Level (Maximum).
- PL e/Category 4 conforming to EN/ISO 13849-1 b.
- SILCL 3 conforming to EN/IEC 62061.
Certification.
- UL, CSA, TUV.
XPSDMB1132 Schneider Electric Preventa Safety Relay Module
- Preventa safety module XPSDMB.
- For monitoring 2 coded magnetic switch monitoring.
- Supply voltage 24 V dc.
- 2 NO Output (volt free).
- 2 Solid state outputs.
- Captive screw clamp terminals.
- Time between inputs <0.5 s.
- Maximum power consumption 2.5 W.
- 28 V dc Control circuit voltage.
- Maximum line resistance 100 Ohm.
- Breaking 1.5 a at 24 V (dc-13).
- Minimum output current 10 MA (relay output).
- Minimum output voltage 17 V (relay output).
- Maximum response time 20 Ms (input open).
- 3 LEDs.
- Mounting 35 mm DIN rail.
- Net weight 0.25 Kg.
Standards.
- EN/IEC 60204-1, EN 1088/ISO 14119, EN/IEC 60947-5-1.
Protection.
- TUV, CSA, UL.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 1, 2 |
Safety Contacts | 2 |
Function | Safety Switch/Interlock |
Auxiliary Contacts | 2 |
Range | Preventa |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Terminal Type | Screw |
Width | 99mm |
Series | XPS DM |
Depth | 114mm |
Length | 22.5mm |
Performance Level | e |
- RS Stock No.:
- 447-4534
- Mfr. Part No.:
- XPSDMB1132
- Manufacturer:
- Schneider Electric
- UL E164353
- CSA 44087
- Safety module for a total of 2 magnetic switches with a No and NC contact each
- Machine Guarding and Safety Range Overview
- Green Premium ecolable
- Datasheet XPSDMB1132
- Packaging Machines Application Software
- Packaging Automation
- Catalogue Preventa XPS Universal Safety Modules
- Product Environmental Profile