- RS Stock No.:
- 447-4607
- Mfr. Part No.:
- XPSBF1132
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€255.29
(exc. VAT)
€314.01
(inc. VAT)
Units | Per unit |
1 + | €255.29 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 447-4607
- Mfr. Part No.:
- XPSBF1132
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Schneider Electric Preventa XPS BF Two Hand Control Monitoring Type IIIC Safety Relay Module.
From Schneider Electric we offer you the Preventa XPS range of Safety relays (safety modules) providing the solution and answer to monitoring safety relay functions. The relays include redundancy principle micro-pressor technology providing you with advanced functionality. There are various safety relay models to choose from, including removeable terminal block versions, allowing easy selection of a module to monitor a safety functions.
Features.
- Emergency stop and switches
- Coded magnetic switches
- Enabling switch
- Sensing mats and edges
- Two-hand control
- Light curtains
- Zero speed
- Time delay
- Lifts
- Other applications on hydraulic and eccentric presses.
The safety relays are suitable for all applications with hazards and protect machines and operators.
These safety modules can be used in conjunction with the Harmony XY2SB range of two-hand control stations
What Safety Relay should I use with a Two Hand Control Station?
- Safety modules XPS BA, BC and BF may be used for two-hand control stations in order to comply with the requirements of European standard EN 574/ISO 13851 for two-hand control systems.
Standards
IEC 204-1; EN 292; EN 418; EN 60204-1; EN 1088
Approvals
BG, UL, CSA
XPSBF1132 Schneider Electric Preventa Safety Relay Module (2 hand control).
- Preventa safety module XPSBF.
- For electrical monitoring of two hand control stations (including a foot switch).
- Captive screw clamp terminals.
- 2 NO (volt free).
- 2 Solid state output additional circuit.
- Supply voltage 24 V dc.
- Inputs 1 NC + NO.
- Time between inputs 0.5 s.
- Maximum power consumption 2.5 W.
- Breaking 180 VA holding AC-15 C300 relay output, 1800 VA inrush AC-15 C300 relay output, 20 MA at 24 V for solid state output circuit, 1.5 A at 24 V (DC-13) time constant: 50 ms for relay output.
- Minimum output current 10 MA (relay output).
- Minimum output voltage 17 V (relay output).
- Response time 20 Ms (input open).
- 3 LEDs.
- Mounting 35 mm DIN rail.
- Net weight 0.15 Kg.
Protection.
- IP20 (terminals) conforming to EN/IEC 60529.
- IP40 (enclosure) conforming to EN/IEC 60529.
Standards.
- EN 574 type III C/ISO 13851, EN/IEC 60204-1, EN/IEC 60947-5-1.
Certification.
- CSA, UL, TUV.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | 2 |
Function | Two Hand Control |
Auxiliary Contacts | 2 |
Range | Preventa |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Terminal Type | Screw |
Width | 22.5mm |
Better World Product | Yes |
Series | XPS BF |
Better World Verification | Green Premium |
Depth | 114mm |
Length | 99mm |
Performance Level | e |