Allen Bradley 440R / MSR126R Safety Relay 230V ac, Single Channel 2 Safety Contacts
- RS Stock No.:
- 447-5622
- Mfr. Part No.:
- 440R-N23121
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€192.74
(exc. VAT)
€237.07
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €192.74 |
*price indicative
- RS Stock No.:
- 447-5622
- Mfr. Part No.:
- 440R-N23121
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Supply Voltage | 230V ac | |
Number of Channels | 1 | |
Safety Contacts | 2 | |
Function | Safety Monitoring | |
Reset Method | Monitored | |
Range | Guardmaster MSR, Minotaur | |
Safety Category ISO 13849-1 | 4 | |
PL ISO 13849-1 | e | |
SIL IEC 61508 | 3 | |
Series | 440R / MSR126R | |
Depth | 22.5mm | |
Width | 75mm | |
Performance Level | e | |
Length | 110mm | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Supply Voltage 230V ac | ||
Number of Channels 1 | ||
Safety Contacts 2 | ||
Function Safety Monitoring | ||
Reset Method Monitored | ||
Range Guardmaster MSR, Minotaur | ||
Safety Category ISO 13849-1 4 | ||
PL ISO 13849-1 e | ||
SIL IEC 61508 3 | ||
Series 440R / MSR126R | ||
Depth 22.5mm | ||
Width 75mm | ||
Performance Level e | ||
Length 110mm | ||
Related links
- Allen Bradley 440R / MSR126R Safety Relay Single Channel, 2 Safety Contacts
- Allen Bradley 440R / MSR126T Safety Relay Single Channel, 2 Safety Contacts
- Allen Bradley 440R / MSR138.1DP Safety Relay Single Channel, 2 Safety Contacts
- Allen Bradley 440R / MSR127RP Safety Relay Single Channel, 3 Safety Contacts
- Allen Bradley Guardmaster MSR 24V ac/dc 2
- Allen Bradley 440R / MSR138.1DP Safety Relay Single Channel, 2 Safety Contacts
- Allen Bradley 440R / MSR126T Safety Relay Single Channel, 2 Safety Contacts
- Allen Bradley 440R / MSR126.1T Safety Relay Dual-Channel, 2 Safety Contacts