- RS Stock No.:
- 701-9212
- Mfr. Part No.:
- UE10-2FG2D0
- Manufacturer:
- Sick
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 701-9212
- Mfr. Part No.:
- UE10-2FG2D0
- Manufacturer:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
UE10 and UE12, Dual Channel
Safety relay suitable for use with safety laser scanners and safety light curtains. The UE12-2FG2DO (stock number 701-9216) can have the number of outputs increased with the cascading jumper that is supplied with it
NC contact for external device monitoring (EDM)
2 LEDs
Maximum power consumption DC: 3.2 W
Rated operating current (voltage): 3 A (230Vac), 4 A (24Vdc)
Maximum switching current: 6 A
B10d parameter: 400000
TM (Mission Time): 20 a
SIL3 (IEC 61508), SILCL3 (IEC 62061), Category 4 (EN 954-1), same as protective device, PL e (EN ISO 13849)
2 LEDs
Maximum power consumption DC: 3.2 W
Rated operating current (voltage): 3 A (230Vac), 4 A (24Vdc)
Maximum switching current: 6 A
B10d parameter: 400000
TM (Mission Time): 20 a
SIL3 (IEC 61508), SILCL3 (IEC 62061), Category 4 (EN 954-1), same as protective device, PL e (EN ISO 13849)
Note
Stock mumber 701-9216 is supplied with a cascading jumper.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 1, 2 |
Safety Contacts | 3 |
Function | Light Beam/Curtain |
Terminal Type | Screw |
Depth | 70.8mm |
Series | UE10 |
Safety Category | 4 |
Width | 17.8mm |
Length | 89.8mm |
Performance Level | e |
- RS Stock No.:
- 701-9212
- Mfr. Part No.:
- UE10-2FG2D0
- Manufacturer:
- Sick