Schmersal PROTECT SRB SRB 302X3 2 Auxiliary Contacts Safety Relay 24 → 230V ac/dc, Dual-Channel 3 Safety Contacts
- RS Stock No.:
- 741-8657
- Mfr. Part No.:
- SRB302X3-24VAC/DC-230VAC
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€483.20
(exc. VAT)
€594.34
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 999,999,993 unit(s) shipping from 30 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €483.20 |
*price indicative
- RS Stock No.:
- 741-8657
- Mfr. Part No.:
- SRB302X3-24VAC/DC-230VAC
- Manufacturer:
- Schmersal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schmersal | |
Supply Voltage | 24 → 230V ac/dc | |
Number of Channels | 2 | |
Safety Contacts | 3 | |
Function | Emergency Stop | |
Auxiliary Contacts | 2 | |
Reset Method | Automatic | |
Range | PROTECT SRB | |
Safety Category ISO 13849-1 | 4 | |
PL ISO 13849-1 | e | |
SIL IEC 61508 | 3 | |
Terminal Type | Screw | |
Standards Met | IEC60947-1 | |
Depth | 121mm | |
Width | 45mm | |
Series | SRB 302X3 | |
Length | 100mm | |
Performance Level | e | |
Select all | ||
---|---|---|
Brand Schmersal | ||
Supply Voltage 24 → 230V ac/dc | ||
Number of Channels 2 | ||
Safety Contacts 3 | ||
Function Emergency Stop | ||
Auxiliary Contacts 2 | ||
Reset Method Automatic | ||
Range PROTECT SRB | ||
Safety Category ISO 13849-1 4 | ||
PL ISO 13849-1 e | ||
SIL IEC 61508 3 | ||
Terminal Type Screw | ||
Standards Met IEC60947-1 | ||
Depth 121mm | ||
Width 45mm | ||
Series SRB 302X3 | ||
Length 100mm | ||
Performance Level e | ||
Related links
- Schmersal PROTECT SRB SRB 301AN Emergency Stop Safety Relay Single/Dual-Channel, 4 Safety Contacts
- Schmersal PROTECT SRB SRB 301MC Emergency Stop Safety Relay Single/Dual-Channel, 3 Safety Contacts
- Schmersal PROTECT SRB SRB 301ST Emergency Stop Safety Relay Single/Dual-Channel, 3 Safety Contacts
- Schmersal PROTECT SRB SRB 324ST Emergency Stop Safety Relay Single/Dual-Channel, 5 Safety Contacts
- Schmersal PROTECT SRB SRB 207AN Emergency Stop Safety Relay 2 Safety Contacts
- Schmersal PROTECT SRB SRB 101Exi Emergency Stop Safety Relay Dual-Channel, 1 Safety Contacts
- Schmersal PROTECT SRB SRB 202CA Emergency Stop Safety Relay Dual-Channel, 2 Safety Contacts
- Schmersal PROTECT SRB SRB 200Exi Emergency Stop Safety Relay Dual-Channel, 2 Safety Contacts