- RS Stock No.:
- 801-5861
- Mfr. Part No.:
- 2901416
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 801-5861
- Mfr. Part No.:
- 2901416
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PSR Safety Relay, E-Stop & Safety Door Monitoring - Phoenix Contact
The PSR classic safety relays for single or two-channel emergency stop (E-Stop) and safety door monitoring from Phoenix Contact can be connected easily without the need for additional settings on the relay. They are an excellent solution when your system or machine only requires a few reliable safety functions.
Features and Benefits:
Large selection of safety functions
1 signalling current path
Manual monitored and automatic activation in one
Basic or reinforced insulation
Screw or spring-cage connection available
Able to switch functions easily
LED status display for fast wiring and clear diagnostics
Fast installation and start-up
1 signalling current path
Manual monitored and automatic activation in one
Basic or reinforced insulation
Screw or spring-cage connection available
Able to switch functions easily
LED status display for fast wiring and clear diagnostics
Fast installation and start-up
Standards
Up to Cat. 4/PL e (ISO 13849-1), SILCL 3 (IEC 62061), SIL 3 (IEC 61508).
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 2 |
Safety Contacts | 4 |
Function | Safety Switch/Interlock |
Terminal Type | Cage Clamp |
Series | PSR-SCP |
Depth | 114.5mm |
Safety Category | 4 |
Width | 22.5mm |
Length | 99mm |
Performance Level | e |