Login / Register to access your benefits
Recently searched

    Banner ES Safety Relay 24V ac/dc, 3-Channel 3 Safety Contacts

    Bulk discount available

    Subtotal (1 unit)*

    €302.88

    (exc. VAT)

    €372.54

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 5 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€302.88
    5 - 9€290.76
    10 +€275.60

    *price indicative

    RS Stock No.:
    842-3855
    Mfr. Part No.:
    ES-FA-9AA
    Manufacturer:
    Banner
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Banner

    Supply Voltage

    24V ac/dc

    Number of Channels

    3

    Safety Contacts

    3

    Function

    Emergency Stop

    Reset Method

    Automatic & Manual

    Safety Category ISO 13849-1

    4

    PL ISO 13849-1

    e

    SIL IEC 61508

    3

    Terminal Type

    Screw

    Standards Met

    CE, CSA

    Depth

    118mm

    Series

    ES

    Safety Category

    4

    Length

    22.5mm

    Related links