Jalas EXALTER 9975 Unisex Black, Red Aluminium Toe Capped Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 101-288
- Mfr. Part No.:
- 9975-37
- Manufacturer:
- Jalas
Subtotal (1 pair)*
€201.16
(exc. VAT)
€247.43
(inc. VAT)
Temporarily out of stock
- Shipping from 08 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €201.16 |
*price indicative
- RS Stock No.:
- 101-288
- Mfr. Part No.:
- 9975-37
- Manufacturer:
- Jalas
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jalas | |
Series | EXALTER 9975 | |
Gender | Unisex | |
Shoe Size EU | 37 | |
Shoe Size UK | 4 | |
Shoe Size US | 5 (Men), 6 (Women) | |
Colour | Black, Red | |
Safety Toe | Yes | |
Safety Toe Type | Aluminium | |
Select all | ||
---|---|---|
Brand Jalas | ||
Series EXALTER 9975 | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Shoe Size US 5 (Men), 6 (Women) | ||
Colour Black, Red | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
Related links
- Jalas EXALTER 9975 Unisex Black UK 11, EU 46
- Jalas EXALTER 9975 Unisex Black UK 6, EU 39
- Jalas EXALTER 9975 Unisex Black UK 5, EU 38
- Jalas EXALTER 9975 Unisex Black UK 10, EU 45
- Jalas EXALTER 9975 Unisex Black UK 8, EU 42
- Jalas EXALTER 9975 Unisex Black UK 6, EU 40
- Jalas EXALTER 9975 Unisex Black UK 2, EU 35
- Jalas EXALTER 9975 Unisex Black UK 12, EU 47