Jalas SPOC 5392 Unisex Black, White Safety Shoes, UK 5, EU 39
- RS Stock No.:
- 101-305
- Mfr. Part No.:
- 5392-39
- Manufacturer:
- Jalas
Subtotal (1 pair)*
€141.80
(exc. VAT)
€174.41
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €141.80 |
*price indicative
- RS Stock No.:
- 101-305
- Mfr. Part No.:
- 5392-39
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | SPOC 5392 | |
| Gender | Unisex | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 5 | |
| Shoe Size US | 6 (Men), 7 (Women) | |
| Colour | Black, White | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series SPOC 5392 | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 (Men), 7 (Women) | ||
Colour Black, White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ejendals Shoes are comfortable and certified occupational shoes for people in the service sector who are on their feet all day. The shoes are tested and approved for slip resistance and has shock absorbing soles in multiple layers for personal protection. Textile fabric with high breathability makes the shoe cool and the laces and elastic tongue attachment gives a smooth fit.
Breathable
Excellent grip
Extra comfortable
Light weight and perfect fit
Excellent shock absorption
Excellent grip
Extra comfortable
Light weight and perfect fit
Excellent shock absorption
Related links
- Jalas SPOC 5392 Unisex Black UK 8, EU 42
- Jalas SPOC 5392 Unisex Black UK 11, EU 46
- Jalas SPOC 5392 Unisex Black UK 12, EU 47
- Jalas SPOC 5392 Unisex Black UK 9, EU 43
- Jalas SPOC 5392 Unisex Black UK 2, EU 35
- Jalas SPOC 5392 Unisex Black UK 6, EU 40
- Jalas SPOC 5392 Unisex Black UK 4, EU 38
- Jalas SPOC 5392 Unisex Black UK 4, EU 37
