Jalas 1938 Unisex Black, Yellow Aluminium Toe Capped Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 115-500
- Mfr. Part No.:
- 1938-44
- Manufacturer:
- Jalas
Subtotal (1 pair)**
€140.29
(exc. VAT)
€172.56
(inc. VAT)
Temporarily out of stock - back order for despatch 17-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €140.29 |
**price indicative
- RS Stock No.:
- 115-500
- Mfr. Part No.:
- 1938-44
- Manufacturer:
- Jalas
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Jalas | |
Series | 1938 | |
Gender | Unisex | |
Shoe Size EU | 44 | |
Shoe Size UK | 10 | |
Shoe Size US | 10.5 | |
Colour | Black, Yellow | |
Safety Toe Type | Aluminium | |
Safety Toe | Yes | |
Select all | ||
---|---|---|
Manufacturer Jalas | ||
Series 1938 | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 10.5 | ||
Colour Black, Yellow | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||