Jalas 1615 Unisex Black, Grey, Red Aluminium Toe Capped Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 115-829
- Mfr. Part No.:
- 1615-44
- Manufacturer:
- Jalas
Subtotal (1 pair)*
€106.22
(exc. VAT)
€130.65
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €106.22 |
*price indicative
- RS Stock No.:
- 115-829
- Mfr. Part No.:
- 1615-44
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 1615 | |
| Gender | Unisex | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Shoe Size US | 10.5 | |
| Colour | Black, Grey, Red | |
| Safety Toe | Yes | |
| Safety Toe Type | Aluminium | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 1615 | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 10.5 | ||
Colour Black, Grey, Red | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Ejendals Limited light, comfortable and attractive safety shoe with water-repellent properties and highest (S3) protection. The PU-coated and split leather upper and ventilating inner sole offer excellent safety and ergonomics. The oil resistant PU outer sole gives outstanding grip in the slip, while our JALAS aluminium toe cap, Plasma treated textile puncture protection and keep feet safe.
Light
Excellent grip
Good shock absorption
Perfect fit
Extra comfortable
Excellent grip
Good shock absorption
Perfect fit
Extra comfortable
Related links
- Jalas 1615 Unisex Black Red Aluminium Toe Capped Safety Shoes EU 36
- Jalas 1615 Unisex Black Red Aluminium Toe Capped Safety Shoes EU 45
- Jalas 1615 Unisex Black Red Aluminium Toe Capped Safety Shoes EU 37
- Jalas 1615 Unisex Black Red Aluminium Toe Capped Safety Shoes EU 38
- Jalas 1615 Unisex Black Red Aluminium Toe Capped Safety Shoes EU 46
- Jalas 1615 Unisex Black Red Aluminium Toe Capped Safety Shoes EU 43
- Jalas 1615 Unisex Black Red Aluminium Toe Capped Safety Shoes EU 41
- Jalas 1615 Unisex Black Red Aluminium Toe Capped Safety Shoes EU 40
