Jalas 1948S Unisex Black, Yellow Aluminium Toe Capped Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 116-012
- Mfr. Part No.:
- 1948S-48
- Manufacturer:
- Jalas
Subtotal (1 pair)**
€231.79
(exc. VAT)
€285.10
(inc. VAT)
Temporarily out of stock - back order for despatch 17-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €231.79 |
**price indicative
- RS Stock No.:
- 116-012
- Mfr. Part No.:
- 1948S-48
- Manufacturer:
- Jalas
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Jalas | |
Series | 1948S | |
Gender | Unisex | |
Shoe Size EU | 48 | |
Shoe Size UK | 13 | |
Shoe Size US | 13.5 | |
Colour | Black, Yellow | |
Safety Toe | Yes | |
Safety Toe Type | Aluminium | |
Select all | ||
---|---|---|
Manufacturer Jalas | ||
Series 1948S | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 13.5 | ||
Colour Black, Yellow | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||