Jalas 1348 Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 116-138
- Mfr. Part No.:
- 1348-44
- Manufacturer:
- Jalas
Subtotal (1 pair)**
€173.65
(exc. VAT)
€213.59
(inc. VAT)
Temporarily out of stock - back order for despatch 19-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €173.65 |
**price indicative
- RS Stock No.:
- 116-138
- Mfr. Part No.:
- 1348-44
- Manufacturer:
- Jalas
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Jalas | |
Series | 1348 | |
Gender | Unisex | |
Shoe Size EU | 44 | |
Shoe Size UK | 10 | |
Shoe Size US | 10.5 | |
Colour | Black, Grey | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
Select all | ||
---|---|---|
Manufacturer Jalas | ||
Series 1348 | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 10.5 | ||
Colour Black, Grey | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||