Jalas 2108 Unisex Black Steel Toe Capped Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 116-302
- Mfr. Part No.:
- 2108-39
- Manufacturer:
- Jalas
Subtotal (1 pair)*
€183.47
(exc. VAT)
€225.67
(inc. VAT)
Temporarily out of stock
- Shipping from 19 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €183.47 |
*price indicative
- RS Stock No.:
- 116-302
- Mfr. Part No.:
- 2108-39
- Manufacturer:
- Jalas
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jalas | |
Series | 2108 | |
Gender | Unisex | |
Shoe Size EU | 39 | |
Shoe Size UK | 6 | |
Shoe Size US | 6.5 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Steel | |
Select all | ||
---|---|---|
Brand Jalas | ||
Series 2108 | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 6.5 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
Related links
- Jalas 2108 Unisex Black Steel Toe Capped Safety Shoes EU 36
- Jalas 2108 Unisex Black Steel Toe Capped Safety Shoes EU 43
- Jalas 2108 Unisex Black Steel Toe Capped Safety Shoes EU 47
- Jalas 2108 Unisex Black Steel Toe Capped Safety Shoes EU 41
- Jalas 2108 Unisex Black Steel Toe Capped Safety Shoes EU 38
- Jalas 2108 Unisex Black Steel Toe Capped Safety Shoes EU 37
- Jalas 2108 Unisex Black Steel Toe Capped Safety Shoes EU 45
- Jalas 2108 Unisex Black Steel Toe Capped Safety Shoes EU 35