Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Personal Protective Equipment & Workwear
/
Safety Footwear
/
Safety Shoes
Himalayan 1410 Unisex Black Steel Toe Capped Safety Shoes, UK 7, EU 41
RS Stock No.:
133-221
Mfr. Part No.:
1410BK070
Manufacturer:
Himalayan
View all Safety Shoes
Discontinued product
RS Stock No.:
133-221
Mfr. Part No.:
1410BK070
Manufacturer:
Himalayan
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 1410BK070
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
CN
The Himalayan S7 safety shoe with SRC slip resistance, a temperature resistance of 200°C, and conforms to EN ISO 20345:2011 S3 SRC standards.
Smooth leather upper
PU high comfort insole
Padded design for added comfort
Attribute
Value
Series
1410
Gender
Unisex
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel