Himalayan 9950 Unisex White Steel Toe Capped Safety Shoes, UK 4, EU 38
- RS Stock No.:
- 133-304
- Mfr. Part No.:
- 4116BK080
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
€50.17
(exc. VAT)
€61.71
(inc. VAT)
Temporarily out of stock
- Shipping from 19 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €50.17 |
*price indicative
- RS Stock No.:
- 133-304
- Mfr. Part No.:
- 4116BK080
- Manufacturer:
- Himalayan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Himalayan | |
Series | 9950 | |
Gender | Unisex | |
Shoe Size EU | 38 | |
Shoe Size UK | 4 | |
Shoe Size US | 5 | |
Colour | White | |
Safety Toe Type | Steel | |
Safety Toe | Yes | |
Select all | ||
---|---|---|
Brand Himalayan | ||
Series 9950 | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 4 | ||
Shoe Size US 5 | ||
Colour White | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Related links
- Himalayan 9950 Unisex White Steel Toe Capped Safety Shoes EU 43
- Himalayan 9950 Unisex White Steel Toe Capped Safety Shoes EU 41
- Himalayan 9950 Unisex White Steel Toe Capped Safety Shoes EU 40
- Himalayan 9950 Unisex White Steel Toe Capped Safety Shoes EU 42
- Himalayan 9950 Unisex White Steel Toe Capped Safety Shoes EU 37
- Himalayan 9950 Unisex White Steel Toe Capped Safety Shoes EU 39
- Abeba 31772 Unisex White Steel Toe Capped Safety Shoes EU 38
- Himalayan 1410 Unisex Black Steel Toe Capped Safety Shoes EU 38