Bicap Kite Unisex Brown Composite Toe Capped Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 134-225
- Mfr. Part No.:
- J4678/6B K 4 S3 SRC 40
- Manufacturer:
- Bicap
Subtotal (1 pair)**
€55.85
(exc. VAT)
€68.70
(inc. VAT)
Temporarily out of stock - back order for despatch 25-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €55.85 |
**price indicative
- RS Stock No.:
- 134-225
- Mfr. Part No.:
- J4678/6B K 4 S3 SRC 40
- Manufacturer:
- Bicap
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Bicap | |
Series | Kite | |
Gender | Unisex | |
Shoe Size EU | 40 | |
Shoe Size UK | 6.5 | |
Shoe Size US | 7.5 | |
Colour | Brown | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
Select all | ||
---|---|---|
Manufacturer Bicap | ||
Series Kite | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7.5 | ||
Colour Brown | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Related links
- Bicap Kite Unisex Brown Composite Toe Capped Safety Shoes EU 43
- Bicap Kite Unisex Brown Composite Toe Capped Safety Shoes EU 47
- Bicap Kite Unisex Brown Composite Toe Capped Safety Shoes EU 36
- Bicap Kite Unisex Brown Composite Toe Capped Safety Shoes EU 46
- Bicap Kite Unisex Brown Composite Toe Capped Safety Shoes EU 41
- Bicap Kite Unisex Brown Composite Toe Capped Safety Shoes EU 44
- Bicap Kite Unisex Brown Composite Toe Capped Safety Shoes EU 38
- Bicap Kite Unisex Brown Composite Toe Capped Safety Shoes EU 37