Bicap BULL Unisex Brown Composite Toe Capped Safety Shoes, UK 2.5, EU 35
- RS Stock No.:
- 134-315
- Mfr. Part No.:
- A4319/6B K 4 S3 SRC 35
- Manufacturer:
- Bicap
Subtotal (1 pair)**
€70.58
(exc. VAT)
€86.81
(inc. VAT)
Temporarily out of stock - back order for despatch 25-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €70.58 |
**price indicative
- RS Stock No.:
- 134-315
- Mfr. Part No.:
- A4319/6B K 4 S3 SRC 35
- Manufacturer:
- Bicap
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Bicap | |
Series | BULL | |
Gender | Unisex | |
Shoe Size EU | 35 | |
Shoe Size UK | 2.5 | |
Shoe Size US | 3.5 | |
Colour | Brown | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Select all | ||
---|---|---|
Manufacturer Bicap | ||
Series BULL | ||
Gender Unisex | ||
Shoe Size EU 35 | ||
Shoe Size UK 2.5 | ||
Shoe Size US 3.5 | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Related links
- Bicap BULL Unisex Brown Composite Toe Capped Safety Shoes EU 38
- Bicap BULL Unisex Brown Composite Toe Capped Safety Shoes EU 47
- Bicap BULL Unisex Brown Composite Toe Capped Safety Shoes EU 42
- Bicap BULL Unisex Brown Composite Toe Capped Safety Shoes EU 36
- Bicap BULL Unisex Brown Composite Toe Capped Safety Shoes EU 37
- Bicap BULL Unisex Brown Composite Toe Capped Safety Shoes EU 40
- Bicap BULL Unisex Brown Composite Toe Capped Safety Shoes EU 41
- Bicap BULL Unisex Brown Composite Toe Capped Safety Shoes EU 44