Bicap A4570/2I K 4 Unisex Black Composite Toe Capped Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 134-448
- Mfr. Part No.:
- A4570/2I K 4 S3 SRC 42
- Manufacturer:
- Bicap
Subtotal (1 pair)**
€60.07
(exc. VAT)
€73.89
(inc. VAT)
Temporarily out of stock - back order for despatch 25-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €60.07 |
**price indicative
- RS Stock No.:
- 134-448
- Mfr. Part No.:
- A4570/2I K 4 S3 SRC 42
- Manufacturer:
- Bicap
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Bicap | |
Series | A4570/2I K 4 | |
Gender | Unisex | |
Shoe Size EU | 42 | |
Shoe Size UK | 8 | |
Shoe Size US | 9 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
Select all | ||
---|---|---|
Manufacturer Bicap | ||
Series A4570/2I K 4 | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Related links
- Bicap A4570/2I K 4 Unisex Black Composite Toe Capped Safety Shoes EU 47
- Bicap A4570/2I K 4 Unisex Black Composite Toe Capped Safety Shoes EU 38
- Bicap A4570/2I K 4 Unisex Black Composite Toe Capped Safety Shoes EU 46
- Bicap A4570/2I K 4 Unisex Black Composite Toe Capped Safety Shoes EU 40
- Bicap A4570/2I K 4 Unisex Black Composite Toe Capped Safety Shoes EU 36
- Bicap A4570/2I K 4 Unisex Black Composite Toe Capped Safety Shoes EU 44
- Bicap A4570/2I K 4 Unisex Black Composite Toe Capped Safety Shoes EU 45
- Bicap A4570/2I K 4 Unisex Black Composite Toe Capped Safety Shoes EU 41