Jalas 3510R Unisex White Aluminium Toe Capped Safety Shoes, UK 11, EU 46

Subtotal (1 pair)*

€166.99

(exc. VAT)

€205.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€166.99

*price indicative

RS Stock No.:
138-425
Mfr. Part No.:
3510R-46
Manufacturer:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Series

3510R

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

White

Safety Toe Type

Aluminium

Safety Toe

Yes

RoHS Status: Exempt

COO (Country of Origin):
FI
The Jalas Safety shoe features an aluminium toecap, PU midsole, plastic shank, and TPU outsole, with an upper made from PU coated leather and textile. It offers excellent shock absorption, good grip, a perfect fit, extra comfort and is very breathable.

Oil resistant outsole
Anti static properties
Stabilization
Polstered shaft edge
Double shock absorption zones
Perforated

Related links