Jalas 3150 Unisex Black, Grey, Yellow Aluminium Toe Capped Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 138-508
- Mfr. Part No.:
- 3150-44
- Manufacturer:
- Jalas
Subtotal (1 pair)*
€185.84
(exc. VAT)
€228.58
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €185.84 |
*price indicative
- RS Stock No.:
- 138-508
- Mfr. Part No.:
- 3150-44
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 3150 | |
| Gender | Unisex | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Shoe Size US | 10.5 | |
| Colour | Black, Grey, Yellow | |
| Safety Toe | Yes | |
| Safety Toe Type | Aluminium | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 3150 | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 10.5 | ||
Colour Black, Grey, Yellow | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Jalas safety shoe has aluminium toecap material. This Safety Shoe has water repellent property.
Excellent grip
Extra comfortable
Perfect fit
Extra comfortable
Perfect fit
Related links
- Jalas 3150 Unisex Black Yellow Aluminium Toe Capped Safety Shoes EU 41
- Jalas 3150 Unisex Black Yellow Aluminium Toe Capped Safety Shoes EU 47
- Jalas 3150 Unisex Black Yellow Aluminium Toe Capped Safety Shoes EU 39
- Jalas 3150 Unisex Black Yellow Aluminium Toe Capped Safety Shoes EU 46
- Jalas 3150 Unisex Black Yellow Aluminium Toe Capped Safety Shoes EU 37
- Jalas 3150 Unisex Black Yellow Aluminium Toe Capped Safety Shoes EU 43
- Jalas 3150 Unisex Black Yellow Aluminium Toe Capped Safety Shoes EU 36
- Jalas 3150 Unisex Black Yellow Aluminium Toe Capped Safety Shoes EU 38
